Advanced Photonix PDI-V108-F technical specifications.
| Package/Case | TO-8-3 |
| Diode Type | PIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 800ns |
| Viewing Angle | 55° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDI-V108-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.