Advanced Photonix PDU-G102B technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Response Time | 10ns |
| Viewing Angle | 61° |
| Wavelength | 270nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDU-G102B to view detailed technical specifications.
No datasheet is available for this part.