The PDU-S101 PIN photodiode from Advanced Photonix features a TO-46-2 package with a diameter of 5.33mm and a height of 3.81mm. It has a lead length of 12.7mm and is designed for through hole mounting. The device operates within a temperature range of -40°C to 125°C and has a response time of 5ns. It is sensitive to wavelengths of 280nm and has a viewing angle of 87°.
Advanced Photonix PDU-S101 technical specifications.
| Package/Case | TO-46-2 |
| Diameter | 5.33mm |
| Height | 3.81mm |
| Lead Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 5ns |
| Viewing Angle | 87° |
| Wavelength | 280nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDU-S101 to view detailed technical specifications.
No datasheet is available for this part.