
The PDU-V104 PIN photodiode from Advanced Photonix features a maximum reverse voltage of 75V and a response time of 13ns. It has a diameter of 4.67mm and a height of 3.81mm, and is designed for through-hole mounting. The device operates within a temperature range of -40°C to 125°C, making it suitable for a variety of applications. The PDU-V104 is a lead-free component, ensuring compliance with relevant regulations.
Advanced Photonix PDU-V104 technical specifications.
| Diameter | 4.67mm |
| Diode Type | PIN |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Response Time | 13ns |
| Viewing Angle | 65° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDU-V104 to view detailed technical specifications.
No datasheet is available for this part.
