
Advanced Photonix PDV-C173SM technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Response Time | 20ns |
| Viewing Angle | 130° |
| Wavelength | 900nm |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-C173SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.