Advanced Photonix PDV-P8002 technical specifications.
| Package/Case | Radial |
| Diameter | 5.1mm |
| Height | 2mm |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-P8002 to view detailed technical specifications.
No datasheet is available for this part.