Advanced Photonix SD012-11-41-211 technical specifications.
| Package/Case | TO-46-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 1.15ns |
| Viewing Angle | 88° |
| Wavelength | 1.25um |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD012-11-41-211 to view detailed technical specifications.
No datasheet is available for this part.