The SD100-11-31-221 is a PIN diode from Advanced Photonix with a maximum operating temperature range of -40°C to 125°C. It has a maximum reverse voltage of 75V and a response time of 6ns. The diode is packaged in bulk and is designed for through hole mounting. It is lead free and suitable for use in a variety of applications.
Advanced Photonix SD100-11-31-221 technical specifications.
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 6ns |
| Viewing Angle | 90° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD100-11-31-221 to view detailed technical specifications.
No datasheet is available for this part.