
This general purpose amplifier from Advanced Photonix operates over a temperature range of -40°C to 125°C and can withstand a maximum reverse voltage of 50V. It is packaged in bulk and mounted through a hole. The amplifier has a response time of 13ns and a viewing angle of 80°. It is designed to be lead free.
Advanced Photonix SD113-24-21-021 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Reverse Breakdown Voltage | 50V |
| Viewing Angle | 80° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD113-24-21-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.