The SD160-24-21-021 optical sensor from Advanced Photonix operates between -40°C and 125°C and is not RoHS compliant. It has a maximum reverse voltage of 50V and a response time of 13ns. The sensor is available in a through-hole package and is packaged in bulk.
Advanced Photonix SD160-24-21-021 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| RoHS Compliant | No |
| Viewing Angle | 119° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD160-24-21-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.