
Advanced Photonix SD197-23-21-041 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| RoHS Compliant | Yes |
| Viewing Angle | 82° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD197-23-21-041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
