Photodiode Avalanche 10MM Module
Advanced Photonix SD394-70-72-661 technical specifications.
| Package/Case | Module |
| Diode Type | Avalanche |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Wavelength | 675nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix SD394-70-72-661 to view detailed technical specifications.
No datasheet is available for this part.