
Advanced Photonix SLCD-61N5 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 120° |
| Wavelength | 930nm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Photonix SLCD-61N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
