Adjustable LDO regulator delivering up to 2.5A output current. Features a 1.2V to 2.5V input voltage range and a 0.9V reference voltage. This 8-pin DFN EP package is surface mountable with dimensions of 3mm x 3mm. Includes current limit, thermal shutdown, and under-voltage lockout protection.
Advanced Power Electronics AP1270AGN3-HF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Maximum Output Current | 2.5A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 2.5V |
| Load Regulation | 13mV |
| Junction to Ambient | 150°C/W |
| Junction to Case | 28°C/W |
| Reference Voltage | 0.9V |
| Special Features | Current Limit|Thermal Shutdown Protection|Under Voltage Lockout |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Power Electronics AP1270AGN3-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.