2A LDO Regulator, Adjustable Output, 1.5V to 2.5V Input Voltage. This surface-mount integrated circuit features an 8-pin DFN EP package with a 3mm x 3mm x 0.85mm footprint and 0.65mm pin pitch. Key specifications include 2A maximum output current, 13mV load regulation, and 0.013V reference voltage. Integrated protection includes current limit, thermal shutdown, and undervoltage lockout, operating from -40°C to 85°C.
Advanced Power Electronics AP1280AGN3-HF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 2.5V |
| Load Regulation | 13mV |
| Junction to Ambient | 150°C/W |
| Junction to Case | 40°C/W |
| Reference Voltage | 0.013V |
| Special Features | Current Limit|Thermal Shutdown Protection|Under Voltage Lockout |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Power Electronics AP1280AGN3-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.