Advanced Power Electronics AP2623GY-HF technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Advanced Power Electronics AP2623GY-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.