Advanced Power Electronics AP4409AGM-HF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Advanced Power Electronics AP4409AGM-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.