
N-channel enhancement mode power MOSFET in a 3-pin DPAK (TO-252AA) surface-mount package. Features a maximum drain-source voltage of 30V and a continuous drain current of 70A. Offers a low drain-source on-resistance of 9mOhm at 10V gate-source voltage. Designed with gull-wing leads and a plastic Deca Watt package measuring 6.5mm x 5.7mm x 2.3mm. Operating temperature range from -55°C to 150°C.
Advanced Power Electronics AP70N03H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.7 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 70A |
| Maximum Drain Source Resistance | 9@10VmOhm |
| Typical Gate Charge @ Vgs | 30@5VnC |
| Typical Input Capacitance @ Vds | 1600@25VpF |
| Maximum Power Dissipation | 69000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Power Electronics AP70N03H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.