
N-channel enhancement mode power MOSFET, 60V drain-source voltage, 4.8A continuous drain current. Features 64mOhm maximum drain-source resistance at 10V, 9nC typical gate charge at 4.5V, and 710pF typical input capacitance at 25V. Housed in an 8-pin SOIC (Small Outline IC) package with gull-wing leads, measuring 5.05mm length, 3.9mm width, and 1.4mm height. Surface mountable with a 1.27mm pin pitch, this plastic package is rated for operation from -55°C to 150°C.
Advanced Power Electronics AP9478GM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.05 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 4.8A |
| Maximum Drain Source Resistance | 64@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 710@25VpF |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Power Electronics AP9478GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.