N-channel enhancement mode power MOSFET featuring 60V drain-source voltage and 4.8A continuous drain current. This 8-pin SOIC package, with gull-wing leads, offers a surface-mount solution with a 1.27mm pin pitch and dimensions of 5.05mm x 3.9mm x 1.4mm. Key electrical characteristics include a maximum drain-source on-resistance of 64mΩ at 10V, typical gate charge of 9nC at 4.5V, and typical input capacitance of 710pF at 25V. Maximum power dissipation is 2500mW, with an operating temperature range of -55°C to 150°C.
Advanced Power Electronics AP9478M technical specifications.
Download the complete datasheet for Advanced Power Electronics AP9478M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.