
N-channel enhancement mode power MOSFET in a DPAK (TO-252AA) surface-mount package. Features 60V drain-source voltage, 25A continuous drain current, and low 36mOhm drain-source resistance at 10V Vgs. This single-element transistor offers a typical gate charge of 18nC at 4.5V Vgs and 1700pF input capacitance at 25V Vds, with a maximum power dissipation of 39W. The lead-frame SMT package has a 3-pin configuration with gull-wing leads and a tab for enhanced thermal performance.
Advanced Power Electronics AP9971H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.7 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 25A |
| Maximum Drain Source Resistance | 36@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 1700@25VpF |
| Maximum Power Dissipation | 39000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advanced Power Electronics AP9971H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.