Plug-In Adapter Single-OUT 5V 0.6A 8.4W
Advanced Power Solutions APS41ER-210 technical specifications.
| Style | WallMount |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 0.6A |
| Maximum Output Power | 8.4(Typ)W |
| Input Voltage | 230V |
| Maximum Input Current | 0.16A |
| Efficiency | 50(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1.5%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 1(Max)ms |
| Power Indicator | No |
| Protection | Short Circuit|Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions APS41ER-210 to view detailed technical specifications.
No datasheet is available for this part.