The APS41ER-213 is a wall mount regulated linear AC/DC power adapter with a single output. It has a fixed output voltage of 16V and a maximum output current of 0.2A, resulting in a maximum output power of 8.4W. The adapter operates within a temperature range of 0 to 40 degrees Celsius and has a minimum isolation voltage of 3000VAC. It features an IEC male input connector and a cylindrical female output connector, with a black adapter color. The APS41ER-213 has a typical efficiency of 50% and a ripple and noise of 1%.
Advanced Power Solutions APS41ER-213 technical specifications.
| Style | WallMount |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 16V |
| Maximum Output Current | 0.2A |
| Maximum Output Power | 8.4(Typ)W |
| Input Voltage | 230V |
| Maximum Input Current | 0.16A |
| Efficiency | 50(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1.5%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 1(Max)ms |
| Power Indicator | No |
| Protection | Short Circuit|Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions APS41ER-213 to view detailed technical specifications.
No datasheet is available for this part.