This enclosed AC/DC switching power supply has a single output voltage of 5V and a maximum output current of 6A, resulting in a typical maximum output power of 50W. The device achieves an efficiency of 83% and operates within a temperature range of -10°C to 70°C. The input connector is a screw terminal block, and the output type is fixed.
Advanced Power Solutions APS50AS-S050060 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 6(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50(Typ)W |
| Efficiency | 83(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.2%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%(Typ) |
| Maximum Input Current | 0.77A |
| Ripple & Noise | 1% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions APS50AS-S050060 to view detailed technical specifications.
No datasheet is available for this part.