The APS57/3ER-215 is a regulated linear AC/DC power adapter with a single output of 8V and a maximum output current of 1.5A, resulting in a maximum output power of 20W. It has a minimum operating temperature range of 0°C and a maximum operating temperature range of 40°C. The adapter has a high efficiency of 50% and a low ripple and noise of 1%. It also features a minimum isolation voltage of 3000VAC and protection against short circuit and thermal overload.
Advanced Power Solutions APS57/3ER-215 technical specifications.
| Style | WallMount |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 8V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 20(Typ)W |
| Input Voltage | 240V |
| Maximum Input Current | 0.1A |
| Efficiency | 50(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1.5%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 1(Max)ms |
| Power Indicator | No |
| Protection | Short Circuit|Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions APS57/3ER-215 to view detailed technical specifications.
No datasheet is available for this part.