The APS57/3ER-310 is a regulated linear AC/DC wall adapter with a single output voltage of 5V. It can supply a maximum output current of 1.5A and a maximum output power of 20W. The adapter operates within an input voltage range of 100 to 120VAC or 200 to 240VAC and has a maximum input current of 0.24A or 0.12A, respectively. The APS57/3ER-310 has a minimum isolation voltage of 3000VAC and meets the requirements for short circuit and thermal protection. It is designed to operate within a temperature range of 0 to 40 degrees Celsius.
Advanced Power Solutions APS57/3ER-310 technical specifications.
| Style | WallMount |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 20(Typ)W |
| Input Voltage | 100 to 120|200 to 240V |
| Maximum Input Current | 0.24|0.12A |
| Efficiency | 50(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1.5%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 1(Max)ms |
| Power Indicator | No |
| Protection | Short Circuit|Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions APS57/3ER-310 to view detailed technical specifications.
No datasheet is available for this part.