This dual-output AC/DC power adapter features two regulated outputs with 5V and 12V voltages, each capable of delivering up to 0.6A of current. The adapter has a maximum output power of 20W and operates within a temperature range of 0°C to 40°C. It meets a minimum isolation voltage of 3000VAC and has a typical efficiency of 50%. The input connector is an IEC male type, while the output connector is a cylindrical female type. The adapter is designed for wall mounting and has a black color. It also features short circuit and thermal protection.
Advanced Power Solutions APS57ER-121 technical specifications.
| Style | WallMount |
| Type | Regulated Linear |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12V |
| Maximum Output Current | 0.6|0.6A |
| Maximum Output Power | 20(Typ)W |
| Input Voltage | 120V |
| Maximum Input Current | 0.24A |
| Efficiency | 50(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1.5%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 1(Max)ms |
| Power Indicator | No |
| Protection | Short Circuit|Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions APS57ER-121 to view detailed technical specifications.
No datasheet is available for this part.