The APS57ER-133 is a wall-mount regulated AC/DC power adapter with three outputs. It provides 5V, 15V, and -15V outputs with maximum currents of 0.5A, 0.3A, and 0.3A, respectively. The adapter has a maximum output power of 20W and an input voltage of 115V. It features a minimum isolation voltage of 3000VAC and operates within a temperature range of 0°C to 40°C. The APS57ER-133 has an efficiency of 50% (typical) and a load regulation of 1.5% (typical). It also features short circuit and thermal protection.
Advanced Power Solutions APS57ER-133 technical specifications.
| Style | WallMount |
| Type | Regulated Linear |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 0.5|0.3|0.3A |
| Maximum Output Power | 20(Typ)W |
| Input Voltage | 115V |
| Maximum Input Current | 0.24A |
| Efficiency | 50(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1.5%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 1(Max)ms |
| Power Indicator | No |
| Protection | Short Circuit|Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions APS57ER-133 to view detailed technical specifications.
No datasheet is available for this part.