The APS57ER-314 is a regulated linear AC/DC wall adapter with a single output voltage of 24V and a maximum output current of 0.5A. It operates within a temperature range of 0 to 40°C and features a minimum isolation voltage of 3000VAC. The adapter has an efficiency of 50% and a ripple and noise of 1%. It is equipped with short circuit and thermal protection and has a cylindrical female output connector.
Advanced Power Solutions APS57ER-314 technical specifications.
| Style | WallMount |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 0.5A |
| Maximum Output Power | 20(Typ)W |
| Input Voltage | 115|230V |
| Maximum Input Current | 0.24|0.12A |
| Efficiency | 50(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1.5%(Typ) |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 1(Max)ms |
| Power Indicator | No |
| Protection | Short Circuit|Thermal |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Power Solutions APS57ER-314 to view detailed technical specifications.
No datasheet is available for this part.