
Advanced Thermal Solutions ATS-1111-C1-R0 technical specifications.
| Package/Case | Full Brick |
| Color | Gold |
| Material | Aluminium |
| Mount | Bolt |
| Package Cooled | Full Brick |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.8°C/W |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-1111-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
