The ATS-HE23-C1-R0 is a high-performance liquid-to-air heat exchanger featuring a tube-to-fin design. It includes a 12V DC fan for heat dissipation. Designed for cooling fluids in liquid cooling loops, it is typically used in medical, laser, and industrial electronics applications where high thermal efficiency is required.
Advanced Thermal Solutions ATS-HE23-C1-R0 technical specifications.
| Heat Dissipation | 117W |
| Fan Voltage | 12VDC |
| Length | 444mm |
| Width | 228mm |
| Height | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-HE23-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.