
Heat Sink Passive Screw Mount Aluminum Black Anodized
Advanced Thermal Solutions ATSEU-077B-C1-R0 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 45mm |
| Finish | Anodized |
| Height | 43mm |
| Length | 50mm |
| Outside Diameter | 45mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STAR |
| Shape | Star |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATSEU-077B-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.