The CS-12S6SS-A is a multifunction candlestick sensor designed by Advanced Thermal Solutions (ATS) for measuring both air temperature and air velocity. It is primarily used for the thermal characterization of electronic systems. The sensor features a robust base-and-stem design with a 12mm sensor height and a 6ft (1.5m) polyimide-sleeved lead wire. The low-profile design ensures minimal flow disturbance in the test domain, providing accurate data for natural convection and high-velocity flow environments. It provides a temperature measurement range from -10°C to 120°C and a velocity range up to 6 m/s.
Checking distributor stock and pricing after the page loads.
| Sensor Height | 12mm |
| Wire Length | 6ft |
| Velocity Range | 0 - 6m/s |
| Velocity Range (LFM) | 1200LFM |
| Operating Temperature Range | -10 to 120°C |
| Temperature Accuracy | ±1°C |
| Velocity Accuracy | ±3% |
| Air Temperature for Velocity Measurement | 20 to 65°C |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |