Advantech 1757000209G technical specifications.
| Current - Output 1 | 14A |
| Current - Output 2 | 10A |
| Current - Output 3 | 6A |
| Height | 40mm |
| Length | 190mm |
| Number of Outputs | 3 |
| Output Power | 150W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech 1757000209G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.