Advantech 1757002321 technical specifications.
| Package Length (mm) | 188.8 |
| Package Width (mm) | 106.5 |
| Package Height (mm) | 21 |
| Mounting | Panel |
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Input Voltage | 90 to 264V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Input Connector Type | IEC Male |
| Adapter Color | Black |
| Power Indicator | No |
| Cage Code | SU748 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech 1757002321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.