Advantech 968EMG0008 technical specifications.
| Package Length (mm) | 71 |
| Package Width (mm) | 40.8 |
| Package Height (mm) | 18.6 |
| Mounting | Screw |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech 968EMG0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.