Advantech 96SD2-2G667NN-TR1 technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Mount | Socket |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advantech 96SD2-2G667NN-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.