Advantech ACP-1010MB-00BE technical specifications.
| Mounting | Rack Mount |
| Minimum Storage Humidity | 10% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 85% |
| Minimum Operating Humidity | 10% |
| Power Supply Type | ATX |
| Number of Internal Drive Bay | 3 |
| Number of External Drive Bay | 2 |
| External Drive Bay Form Factor | 3.5in |
| Internal Drive Bay Form Factor | 3.5in |
| Cooling System | Fan |
| Number of Cooling Fans | 2 |
| Chassis Form Factor | 1U |
| Board Form Factor | ATX/MicroATX |
| Backplane Option | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech ACP-1010MB-00BE to view detailed technical specifications.
No datasheet is available for this part.