
Advantech ADAM-4056SO-AE technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Interface | RS-485 |
| Length | 112mm |
| Series | ADAM-4000 |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-4056SO-AE to view detailed technical specifications.
No datasheet is available for this part.
