Advantech ADAM-5056D-AE technical specifications.
| Package/Case | Module |
| Current Rating | 100mA |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Output Type | Digital |
| Series | Adam 5000 |
| RoHS | Compliant |
Download the complete datasheet for Advantech ADAM-5056D-AE to view detailed technical specifications.
No datasheet is available for this part.
