The AIMB-B2000-00YE is a Mini-ITX chassis designed for computer applications. It supports two external 2.5in hard disk drives and one optional external 2.5in hard disk drive or optical disc drive. The chassis is cooled by a single fan. The AIMB-B2000-00YE operates within a power supply input voltage range of 100 to 240V. It can be used in environments with humidity levels between 10 and 85%.
Advantech AIMB-B2000-00YE technical specifications.
| Maximum Operating Humidity | 85% |
| Minimum Operating Humidity | 10% |
| Maximum Power Supply Input Voltage | 240VAC |
| Minimum Power Supply Input Voltage | 100VAC |
| Number of External Drive Bay | 2@HDD|1@HDD/1@ODD(Optional) |
| External Drive Bay Form Factor | 2.5in/Slim |
| Cooling System | Fan |
| Number of Cooling Fans | 1 |
| Board Form Factor | Mini-ITX |
| Backplane Option | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech AIMB-B2000-00YE to view detailed technical specifications.
No datasheet is available for this part.