Advantech AIMB-R4104-01A1E technical specifications.
| ISA | 0 |
| PCI | 0 |
| PCI Mini | 0 |
| PCIe Mini | 0 |
| PCIe x1 | 0 |
| PCIe x2 | 0 |
| PCIe x3 | 0 |
| PCIe x4 | 1 |
| PCIe x8 | 0 |
| PCIe x16 | 0 |
| PCI-X | 0 |
| AGP | 0 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471804000 |
| Schedule B | 8471804000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AIMB-R4104-01A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.