Advantech AMAX-2211/PMA-AE technical specifications.
| Package Length (mm) | 125 |
| Package Width (mm) | 47.6 |
| Package Height (mm) | 156 |
| Mounting | DIN Rail |
| Category | 1 Axis Motion Slave |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AMAX-2211/PMA-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.