Advantech AMO-WIFI02E technical specifications.
| Technology | IEEE 802.11b/g |
| Maximum Operating Frequency | 1600(Typ)MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AMO-WIFI02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.