Advantech BT-300E technical specifications.
| Mounting | Socket |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Category | Bluetooth USB Dongle |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech BT-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.