Advantech EKI-2525-AE technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | Unknown |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech EKI-2525-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
