Advantech EKI-2525I-AE technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Advantech EKI-2525I-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
