Advantech EKI-6340-1A technical specifications.
| Package Length (mm) | 242 |
| Package Width (mm) | 225 |
| Package Height (mm) | 65 |
| Mounting | Wall |
| Technology | IEEE 802.11a/b/g/n |
| Modulation Technique | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK |
| Maximum Data Rate | 54000@a|11000@b|54000@gKbps |
| Minimum Operating Frequency | 2400|5725MHz |
| Maximum Operating Frequency | 2483|5825MHz |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| Min Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 48V |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech EKI-6340-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.