Advantech EWM-C104FT01E technical specifications.
| Mounting | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Category | Mini PCIe Card |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech EWM-C104FT01E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.