Advantech IPC-6006E technical specifications.
| Package Length (mm) | 158 |
| Package Width (mm) | 186 |
| Package Height (mm) | 368 |
| Function | 6-Slot Backplane Card Cage |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech IPC-6006E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.